ifm electronic PV Series Pressure Switch, 0bar Min, 100bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-073
- Mfr. Part No.:
- PV2802
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$286.93
(exc. GST)
$329.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.93 |
*price indicative
- RS Stock No.:
- 596-073
- Mfr. Part No.:
- PV2802
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PV | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with IO-Link is engineered for precise pressure measurement and control in demanding industrial environments. Designed to operate within a wide measuring range of 0 to 100 bar, this robust device features a metallic thin film cell as its measuring element, making it ideal for both liquids and gases. With dual digital outputs that can be configurable set as normally open or normally closed, it enhances automation flexibility. Its durable construction includes stainless steel housing and superior sealing to withstand challenging conditions, ensuring reliable performance across various applications. This thoughtful design combines accuracy, resilience, and ease of integration via IO-Link, catering to modern industrial needs.
Operating voltage range of 18 to 30 V DC ensures compatibility with various systems
Short-circuit protection and overload protection for enhanced safety
Measuring accuracy within ±0.5% of the span, providing reliable performance
Response time under 3 ms for quick operational feedback
Short-circuit protection and overload protection for enhanced safety
Measuring accuracy within ±0.5% of the span, providing reliable performance
Response time under 3 ms for quick operational feedback
Related links
- ifm electronic PV Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 250bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 400bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 60bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 25bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 40MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 25MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 10MPa Max Relative Reading
