ifm electronic PG Series Pressure Sensor, -0.005bar Min, 0.1bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-176
- Mfr. Part No.:
- PG2789
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,390.48
(exc. GST)
$1,599.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,390.48 |
*price indicative
- RS Stock No.:
- 596-176
- Mfr. Part No.:
- PG2789
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.005bar | |
| Maximum Pressure Reading | 0.1bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PG | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.005bar | ||
Maximum Pressure Reading 0.1bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PG | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor with analogue display is designed for precise measurement in the food and beverage industry. This innovative sensor features a robust stainless steel construction, which is ideal for applications involving viscous media and liquids with suspended particles. With a wide measuring range from -0.005 to 0.1 bar and the ability to operate within a temperature range of -25 to 125 °C, this sensor ensures reliable performance even in challenging environments. Its dual display unit provides clear readings, while gold-plated contacts enhance durability and functionality. Coupled with a compact design for easy installation, this sensor offers a solution that meets the stringent requirements of modern industrial applications, ensuring safety and efficiency.
Accurate measurements are supported by an impressive repeatability rate, ensuring consistent performance
Integrated watchdog feature enhances operational safety by monitoring system performance
Supports both switching and analogue output signals, allowing for flexible integration into various systems
IP 67 and IP 69K protection ratings provide excellent resistance against dust and water ingress
Integrated watchdog feature enhances operational safety by monitoring system performance
Supports both switching and analogue output signals, allowing for flexible integration into various systems
IP 67 and IP 69K protection ratings provide excellent resistance against dust and water ingress
Related links
- ifm electronic PG Series Pressure Sensor 0.1bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 0.1bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.1bar Max Relative Reading
- ifm electronic PG Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PG Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PG Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 10bar Max Relative, Vaccum Reading
