ifm electronic PG Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-452
- Mfr. Part No.:
- PG2794
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,353.48
(exc. GST)
$1,556.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,353.48 |
*price indicative
- RS Stock No.:
- 596-452
- Mfr. Part No.:
- PG2794
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PG | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PG | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor with analogue display offers precision and reliability for a range of applications, particularly in the food and beverage industry. Capable of measuring pressures from -1 to 10 bar, this sensor combines a robust design with advanced functionality. Its analogue display provides clear visual feedback, while features like gold-plated contacts and a threaded connection ensure compatibility with various systems. Additionally, the sensor is engineered for high-performance operation, with a wide media application range, including liquids and gases, making it an excellent choice for demanding environments.
Number of digital and analogue outputs for flexible integration
Wide measuring range catering to diverse operational needs
Robust threaded connection for secure installation
Designed for media compatibility, including viscous fluids and gases
Wide measuring range catering to diverse operational needs
Robust threaded connection for secure installation
Designed for media compatibility, including viscous fluids and gases
Related links
- ifm electronic PG Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 1MPa Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
