ifm electronic PN Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Relative, Vaccum Reading

N

Subtotal (1 unit)*

$854.75

(exc. GST)

$982.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$854.75

*price indicative

RS Stock No.:
596-863
Mfr. Part No.:
PN2294
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative, Vaccum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

± 0.5

Output Type

Analogue

Series

PN

COO (Country of Origin):
DE
The ifm electronic pressure sensor with display offers precise monitoring and control of pressure levels in industrial applications. Designed with a 4-digit alphanumeric display, this device shows real-time pressure readings while ensuring easy usability through its intuitive programming button. Capable of handling a wide measuring range from -1 to 10 bar and built to withstand extreme temperatures, this pressure sensor is ideal for both liquid and gas media. With features such as gold-plated contacts and a robust stainless-steel housing, it guarantees reliability and durability in demanding environments, making it an essential tool for any industrial setup.

Integrated IO-Link communication allows for easy integration into automation systems
Features two digital outputs and one analogue output for versatile signal processing
Shock resistance rated at 50 g, ensuring durability against industrial vibrations
Designed to operate within ambient temperatures ranging from -25 to 80°C

Related links