ifm electronic PN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-901
- Mfr. Part No.:
- PN7299
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$746.02
(exc. GST)
$857.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.02 |
*price indicative
- RS Stock No.:
- 596-901
- Mfr. Part No.:
- PN7299
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is a versatile and reliable device designed for precise industrial measurements of liquids and gases. With a measuring range extending from -1 to 1 bar and a robust construction, this sensor excels in both performance and durability, making it an ideal choice for diverse applications. Its advanced features include a 4-digit alphanumeric display, dual digital outputs, and configurations for custom monitoring requirements. Additionally, the sensor is equipped with essential safety functions such as reverse polarity protection and overload safeguarding, ensuring consistent, accurate readings under various operational conditions. Its user-friendly design and integrated IO-Link communication offer seamless integration into modern automation environments.
High-precision measurement range from -1 to 1 bar, ensuring versatile use across applications
Integrated 4-digit LED display provides clear visualization of pressure readings
Dual digital outputs with configurable functions facilitate adaptable integration into control systems
Reverse polarity protection enhances device longevity, safeguarding against wiring mistakes
Integrated 4-digit LED display provides clear visualization of pressure readings
Dual digital outputs with configurable functions facilitate adaptable integration into control systems
Reverse polarity protection enhances device longevity, safeguarding against wiring mistakes
Related links
- ifm electronic PN Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 6bar Max Relative, Vaccum Reading
