ifm electronic PN7 Series Pressure Sensor, -1bar Min, 6bar Max, PNP/NPN Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-632
- Mfr. Part No.:
- PN7015
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$712.61
(exc. GST)
$819.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.61 |
*price indicative
- RS Stock No.:
- 596-632
- Mfr. Part No.:
- PN7015
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PN7 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is engineered for precision in industrial environments, featuring an alphanumeric 4-digit display for clear measurement visibility. This robust sensor supports a measuring range of -1 to 6 bar and incorporates advanced technologies such as IO-Link for enhanced connectivity, making it ideal for liquid and gas applications. With its durable construction, including gold-plated contacts and a stainless steel housing, it ensures longevity and reliability even in challenging conditions. The innovative design includes programmable settings for improved user interface, allowing quick adjustments to meet specific operational requirements.
Integrated watchdog functionality enhances operational reliability
Support for both normally open and normally closed output functions, providing versatile application support
Short-circuit and overload protection ensure safe operation
Customizable measuring and setting ranges facilitate precision instrumentation
Support for both normally open and normally closed output functions, providing versatile application support
Short-circuit and overload protection ensure safe operation
Customizable measuring and setting ranges facilitate precision instrumentation
Related links
- ifm electronic PN7 Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PN2 Series Pressure Sensor 6bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN7 Series Pressure Sensor 100kPa Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 1000kPa Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative, Vaccum Reading
