ifm electronic PN7 Series Pressure Sensor, -1bar Min, 6bar Max, PNP/NPN Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-364
- Mfr. Part No.:
- PN7515
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$719.78
(exc. GST)
$827.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $719.78 |
*price indicative
- RS Stock No.:
- 596-364
- Mfr. Part No.:
- PN7515
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PN7 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display models cutting-edge technology to transform your industrial applications. Designed for both liquids and gases, this robust sensor features a ceramic-capacitive measuring cell that ensures precise readings across a measuring range of -1 to 6 bar. With a 4-digit alphanumeric display and multiple LEDs, it provides clear visibility into pressure status and switching conditions. The device is also equipped with strong protective features, including IP65/IP67 ratings, ensuring reliable performance even in harsh environments. Ideal for demanding settings, this sensor promises reliability, ease of integration, and enhanced monitoring capabilities, supporting optimal operational efficiency in your processes.
Dual digital outputs allow for versatile signal configuration
Configurable output signals include both normally open and normally closed options
Robust short-circuit and overload protection enhances device longevity
Integrated watchdog ensures operational reliability and safety
Configurable output signals include both normally open and normally closed options
Robust short-circuit and overload protection enhances device longevity
Integrated watchdog ensures operational reliability and safety
Related links
- ifm electronic PN7 Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 100kPa Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 1000kPa Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative, Vaccum Reading
