ifm electronic PN Series Pressure Sensor, -1bar Min, 6bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-201
- Mfr. Part No.:
- PN2515
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$863.43
(exc. GST)
$992.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.43 |
*price indicative
- RS Stock No.:
- 596-201
- Mfr. Part No.:
- PN2515
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor is an advanced device designed for precise measurement and real-time monitoring of pressure in industrial applications. With an impressive measuring range of -1 to 6 bar and the capability to handle both liquids and gases, this sensor stands out with its alphanumeric display for easy readability and user-friendly operation. Built with robust materials including stainless steel and ceramics, it ensures longevity and reliability even in challenging environments. Its integrated features, such as a programmable delay and reverse polarity protection, enhance its functionality, making it a perfect fit for diverse operational needs.
High accuracy with switch point accuracy of less than ±0.4%
Offers digital and analogue outputs with configurable signal options
Compact cylindrical housing for ease of installation
Integrated watchdog for enhanced safety and reliability
Offers digital and analogue outputs with configurable signal options
Compact cylindrical housing for ease of installation
Integrated watchdog for enhanced safety and reliability
Related links
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 16bar Max Relative Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative, Vaccum Reading
