ifm electronic PN Series Pressure Sensor, -1bar Min, 16bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-856
- Mfr. Part No.:
- PN2514
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$863.43
(exc. GST)
$992.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.43 |
*price indicative
- RS Stock No.:
- 596-856
- Mfr. Part No.:
- PN2514
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed for industrial applications, providing precise pressure measurements for both liquids and gases. With a robust ceramic-capacitive pressure measuring cell, it offers a measuring range from -1 to 16 bar, ensuring reliability in various settings. The device features a clear alphanumeric display and a user-friendly interface with integrated programming options. Its high protection class rating and durable materials make it well-suited for demanding environments, allowing for optimal performance in temperature ranges from -25 to 80 degrees Celsius.
Features a dual display with a 4-digit alphanumeric readout and LED indicators
Offers two digital outputs and one analogue output, all configurable to meet specific needs
Integrates an IO-Link communication interface for seamless data transmission
Designed for easy programming with options for hysteresis, delay, and damping settings
Offers two digital outputs and one analogue output, all configurable to meet specific needs
Integrates an IO-Link communication interface for seamless data transmission
Designed for easy programming with options for hysteresis, delay, and damping settings
Related links
- ifm electronic PN Series Pressure Sensor 16bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
