ifm electronic PN Series Pressure Sensor, -1bar Min, 25bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-888
- Mfr. Part No.:
- PN2293
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$854.75
(exc. GST)
$982.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $854.75 |
*price indicative
- RS Stock No.:
- 596-888
- Mfr. Part No.:
- PN2293
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed for industrial applications, providing accurate pressure measurement across a wide range of media, including liquids and gases. Featuring a ceramic-capacitive pressure measuring cell, this sensor ensures reliability and performance in demanding environments. With an easy-to-read four-digit alphanumeric display and configurable outputs, the device facilitates seamless integration and monitoring. Its robust construction, coupled with gold-plated contacts, guarantees durability and optimal functionality, even in challenging conditions. This sensor excels in flexibility, supporting both analogue and digital outputs, making it a versatile choice for various pressure measurement tasks.
Compact design with a robust cylindrical housing for enhanced durability
Multiple pressure measurement ranges and high-resolution capabilities ensure precise readings
Alphanumeric display with red/green LEDs for clear visibility of measured values and status
Support for both switching and analogue outputs, providing flexibility in application
Multiple pressure measurement ranges and high-resolution capabilities ensure precise readings
Alphanumeric display with red/green LEDs for clear visibility of measured values and status
Support for both switching and analogue outputs, providing flexibility in application
Related links
- ifm electronic PN Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PIM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PG2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
