ifm electronic PN Series Pressure Sensor, -1bar Min, 25bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-892
- Mfr. Part No.:
- PN2693
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$863.43
(exc. GST)
$992.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.43 |
*price indicative
- RS Stock No.:
- 596-892
- Mfr. Part No.:
- PN2693
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display offers a precise solution for measuring and monitoring pressure across a range of industrial applications. Designed to operate efficiently within a measuring range of -1 to 25 bar, this sensor integrates an easy-to-read, four-digit alphanumeric display that enhances usability, providing real-time data visualization. Engineered for reliability in challenging environments, it boasts a robust construction with stainless steel housing and a protection rating of IP65/IP67, ensuring durability against dust and moisture. With features like configurable outputs and integrated watchdogs, this sensor meets the needs of modern applications, making it an ideal choice for engineers seeking accuracy and performance in pressure measurement.
Robust construction with stainless steel housing guarantees durability
Four-digit alphanumeric display offers clear visibility of pressure readings
Configurable output signals allow for flexible integration into existing systems
Integrated watchdog adds a layer of safety by monitoring performance
Four-digit alphanumeric display offers clear visibility of pressure readings
Configurable output signals allow for flexible integration into existing systems
Integrated watchdog adds a layer of safety by monitoring performance
Related links
- ifm electronic PN Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PIM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative, Vaccum Reading
