ifm electronic PN Series Pressure Sensor, 0bar Min, 160bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-890
- Mfr. Part No.:
- PN2512
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$863.43
(exc. GST)
$992.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.43 |
*price indicative
- RS Stock No.:
- 596-890
- Mfr. Part No.:
- PN2512
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 160bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 160bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is expertly designed for precision measurement in industrial applications, adept at monitoring both liquids and gases. Featuring a user-friendly 4-digit alphanumeric display, this sensor ensures real-time visibility of pressure readings in bar, psi, or MPa. The product boasts a state-of-the-art ceramic-capacitive pressure measuring cell combined with gold-plated contacts, enhancing durability and accuracy. With a robust design that results in exceptional performance across a measuring range of 0 to 160 bar and impressive vacuum resistance, this sensor is tailored for demanding environments. Its compatibility with IO-Link allows for efficient communication and data transmission, making it an ideal solution for modern automation systems.
High measuring range of 0 to 160 bar, accommodating various industrial needs
4-digit alphanumeric display provides clear visibility of measurements
Gold-plated contacts enhance longevity and reliability in operation
Compact cylindrical housing design maintains space-efficiency in installations
4-digit alphanumeric display provides clear visibility of measurements
Gold-plated contacts enhance longevity and reliability in operation
Compact cylindrical housing design maintains space-efficiency in installations
Related links
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
