ifm electronic PN Series Pressure Sensor, 0bar Min, 160bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-902
- Mfr. Part No.:
- PN7512
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$719.78
(exc. GST)
$827.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $719.78 |
*price indicative
- RS Stock No.:
- 596-902
- Mfr. Part No.:
- PN7512
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 160bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 160bar | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display optimally measures pressure in industrial applications, delivering precise readings across a range from 0 to 160 bar. It is designed to effectively handle both liquids and gases, presenting measurable data through a clear alphanumeric display and LED indicators. Featuring an integrated watchdog and reverse polarity protection, this sensor ensures reliable operation under various conditions. Its robust ceramic-capacitive measuring cell is engineered for durability, while the adjustable features allow for fine-tuning to meet specific operational needs. With a fast response time and a high level of accuracy, this sensor is ideal for demanding operational environments.
Compact design with a 4-digit red/green alphanumeric display for easy reading of measurements
Multiple outputs including configurable switching signals for versatile applications
High accuracy with a switch point accuracy of less than ±0.5% of the span
Robust construction using stainless steel and ceramic materials for longevity
Multiple outputs including configurable switching signals for versatile applications
High accuracy with a switch point accuracy of less than ±0.5% of the span
Robust construction using stainless steel and ceramic materials for longevity
Related links
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 10MPa Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250kPa Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5MPa Max Relative Reading
