ifm electronic PN Series Pressure Sensor, 0bar Min, 400bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-851
- Mfr. Part No.:
- PN7370
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$733.56
(exc. GST)
$843.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $733.56 |
*price indicative
- RS Stock No.:
- 596-851
- Mfr. Part No.:
- PN7370
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is expertly designed for industrial applications, providing precise monitoring of pressure ranges from 0 to 400 bar (0 to 5800 psi). This robust sensor features an easy-to-read alphanumeric display alongside LED indicators for switching status, enhancing user interaction. With its ability to operate within a temperature range of -25 to +80°C, and its reliable metal thin film cell measuring element, it's tailored for both liquids and gases. The device boasts a protective class of IP65/IP67, ensuring durability even in demanding environments. Designed for flexibility, the sensor supports IO-Link for seamless integration and customization, making it an ideal solution for various applications, including process automation and fluid management.
Compact design with a cylindrical housing, ensuring ease of installation
Supports multiple output functions, including normally open/closed, for versatile applications
Two digital outputs enable efficient switching and control
High switching frequency up to 170 Hz for rapid response in dynamic environments
Supports multiple output functions, including normally open/closed, for versatile applications
Two digital outputs enable efficient switching and control
High switching frequency up to 170 Hz for rapid response in dynamic environments
Related links
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 10MPa Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5MPa Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250kPa Max Relative Reading
