ifm electronic PN Series Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-891
- Mfr. Part No.:
- PN2670
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$888.73
(exc. GST)
$1,022.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $888.73 |
*price indicative
- RS Stock No.:
- 596-891
- Mfr. Part No.:
- PN2670
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed for precise measurement and monitoring of pressure in industrial applications. This versatile sensor boasts a four-digit alphanumeric display, providing real-time information at a glance. Featuring an operational voltage range of 18 to 30 DC, it ensures compatibility with various systems, while its robust design offers protection against dust and moisture (IP 65 and IP 67). The device not only measures a broad range from 0 to 400 bar but also incorporates advanced features such as digital and analogue outputs and IO-Link connectivity, making it an ideal choice for demanding environments requiring reliable performance.
Integrated watchdog ensures operational reliability
Configurable outputs allow flexibility for various application needs
Short-circuit and overload protection safeguard the device
High resolution for both pressure and binary switching information
Configurable outputs allow flexibility for various application needs
Short-circuit and overload protection safeguard the device
High resolution for both pressure and binary switching information
Related links
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative Reading
