ifm electronic PN Series Pressure Sensor, -0.05bar Min, 1bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-893
- Mfr. Part No.:
- PN2697
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$888.73
(exc. GST)
$1,022.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $888.73 |
*price indicative
- RS Stock No.:
- 596-893
- Mfr. Part No.:
- PN2697
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.05bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.05bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed for precise pressure measurements in industrial applications. This advanced sensor features a 4-digit alphanumeric display, allowing for easy reading of pressure values, and incorporates a robust ceramic-capacitive measuring cell for reliable performance. With a measuring range of -0.05 to 1 bar, it is suitable for both liquids and gases, ensuring versatility in its applications. The sensor's housing is resistant to harsh environments, making it dependable under varying conditions, while its comprehensive digital output options enable seamless integration into existing systems.
Compact cylindrical design fits into tight spaces and is easy to install
Integrated watchdog offers enhanced system reliability and failure detection
High-resolution display with LED indicators provides clear visibility of measured values and operational status
Offers both digital and analogue outputs, allowing for flexible communication options
Integrated watchdog offers enhanced system reliability and failure detection
High-resolution display with LED indicators provides clear visibility of measured values and operational status
Offers both digital and analogue outputs, allowing for flexible communication options
Related links
- ifm electronic PN Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 16bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 25bar Max Relative, Vaccum Reading
