ifm electronic PN Series Pressure Sensor, -0.05bar Min, 1bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-889
- Mfr. Part No.:
- PN2297
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$880.42
(exc. GST)
$1,012.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $880.42 |
*price indicative
- RS Stock No.:
- 596-889
- Mfr. Part No.:
- PN2297
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.05bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.05bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed for precise measurement and monitoring of pressure in both liquids and gases, suitable for a range of industrial applications. Featuring an advanced ceramic-capacitive measuring cell and gold-plated contacts, this sensor ensures remarkable accuracy and stability within a measurement range of -0.05 to 1 bar. The device is equipped with a 4-digit alphanumeric display that provides clear visual feedback on pressure values and switching status, enhancing operability. With robust construction and various output configurations, this pressure sensor meets demanding operational standards while delivering reliable performance in harsh environments.
Accurate pressure measurement across a range of -0.05 to 1 bar, ensuring reliability in various applications
4-digit alphanumeric display with multi-colored LEDs allows for easy reading of pressure values and operational states
Configured with multiple output signals, including switching and analogue, offering flexibility for integration into systems
Gold-plated contacts enhance durability and reduce wear, ensuring longevity and dependable performance
4-digit alphanumeric display with multi-colored LEDs allows for easy reading of pressure values and operational states
Configured with multiple output signals, including switching and analogue, offering flexibility for integration into systems
Gold-plated contacts enhance durability and reduce wear, ensuring longevity and dependable performance
Related links
- ifm electronic PN Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PF Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 16bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
