ifm electronic PN Series Pressure Sensor, -0.125bar Min, 2.5bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

$854.75

(exc. GST)

$982.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$854.75

*price indicative

RS Stock No.:
596-200
Mfr. Part No.:
PN2296
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

-0.125bar

Maximum Pressure Reading

2.5bar

Accuracy

± 0.5

Output Type

Analogue

Series

PN

COO (Country of Origin):
DE
The ifm electronic pressure sensor offers a high-precision solution for measuring relative pressure with an integrated display. Designed for industrial applications, it utilizes a ceramic-capacitive pressure measuring cell to ensure reliable operation across varying media, including liquids and gases. This robust sensor features gold-plated contacts and a user-friendly interface, which enables easy programming of outputs and display units. It is engineered to withstand harsh conditions, with an operational temperature range of -25 to 80°C and a protection rating of IP 65/IP 67, making it ideal for use in demanding environments.

High accuracy with switch point accuracy of < ±0.4% of the span
Two digital outputs and one analogue output for versatile communication
Supports both PNP/NPN electrical design for adaptability
Easy parameter setting for hysteresis, delay functions, and output configurations

Related links