ifm electronic PN Series Pressure Sensor, -0.125bar Min, 2.5bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-202
- Mfr. Part No.:
- PN2696
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$863.43
(exc. GST)
$992.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.43 |
*price indicative
- RS Stock No.:
- 596-202
- Mfr. Part No.:
- PN2696
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.125bar | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.125bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display redefines precision monitoring in industrial applications. Designed for robust performance, it features a ceramic-capacitive pressure measuring cell, ensuring accurate readings for both liquids and gases across a measuring range of -0.125 to 2.5 bar. With a sleek four-digit red/green alphanumeric display, users can easily interpret data at a glance. This product is engineered for versatility, offering multiple output configurations including switching and analogue signals, and is capable of operating within ambient temperatures ranging from -25 to 80°C. The sensor is also built with gold-plated contacts for enhanced durability and features a stainless steel housing that meets IP 65 and IP 67 standards, making it reliable even in the harshest conditions.
Alphanumeric display provides clear visual feedback on pressure readings
Integrated watchdog ensures system reliability with critical monitoring
Flexible output options, including IO-Link, allow for seamless integration into various systems
Designed with gold-plated contacts for reduced wear and increased longevity
Integrated watchdog ensures system reliability with critical monitoring
Flexible output options, including IO-Link, allow for seamless integration into various systems
Designed with gold-plated contacts for reduced wear and increased longevity
Related links
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 16bar Max Relative Reading
