ifm electronic PN Series Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-887
- Mfr. Part No.:
- PN2270
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$880.42
(exc. GST)
$1,012.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $880.42 |
*price indicative
- RS Stock No.:
- 596-887
- Mfr. Part No.:
- PN2270
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed for precise measurement in a variety of industrial applications. Capable of monitoring pressure ranges from 0 to 400 bar, it features a user-friendly 4-digit alphanumeric display that relays critical information at a glance. This sensor offers flexibility with multiple outputs, including switching and analogue signals, all while ensuring robust performance in demanding environments. With its integrated watchdog and protection against reverse polarity, the device delivers reliable operation, making it an ideal choice for monitoring liquids and gases in various processes.
Dual digital outputs enhance flexibility for process integration
Configurable output signals include switching, analogue, and IO-Link functionality
Compact design features a stainless steel housing, ensuring durability
High display visibility with red/green alphanumeric readout for easy monitoring
Configurable output signals include switching, analogue, and IO-Link functionality
Compact design features a stainless steel housing, ensuring durability
High display visibility with red/green alphanumeric readout for easy monitoring
Related links
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
