ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 250psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-240
- Mfr. Part No.:
- PT5001
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$241.44
(exc. GST)
$277.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.44 |
*price indicative
- RS Stock No.:
- 596-240
- Mfr. Part No.:
- PT5001
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 250psi | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PT5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 250psi | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PT5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter offers exceptional performance for both mobile and industrial applications, accurately measuring pressures in liquids and gases. With a robust design featuring a metallic thin film cell, it operates within an impressive measuring range from 0 to 250 bar, while ensuring reliability with its IP67 protection class. The device is equipped with a single analogue output, delivering a current signal between 4 to 20 mA, making it ideal for seamless integration into existing systems. Its advanced features, such as reverse polarity protection and overload safeguards, further enhance operational safety, ensuring optimal functionality in demanding environments.
Operating voltage ranges from 8 to 36 DC for versatile compatibility
Sturdy stainless steel housing designed to withstand harsh conditions
High accuracy with a repeatability of less than ±0.05% for precise measurements
Temperature coefficients are optimized to maintain performance in varying thermal conditions
Sturdy stainless steel housing designed to withstand harsh conditions
High accuracy with a repeatability of less than ±0.05% for precise measurements
Temperature coefficients are optimized to maintain performance in varying thermal conditions
Related links
- ifm electronic PT5 Series Pressure Transmitter 250psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 60psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 600psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 10psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
