ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 25psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-243
- Mfr. Part No.:
- PT503E
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$269.76
(exc. GST)
$310.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.76 |
*price indicative
- RS Stock No.:
- 596-243
- Mfr. Part No.:
- PT503E
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 25psi | |
| Accuracy | ± 0.8 % | |
| Output Type | 4 - 20 mA | |
| Series | PT5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 25psi | ||
Accuracy ± 0.8 % | ||
Output Type 4 - 20 mA | ||
Series PT5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is a cutting-edge device designed for precise monitoring of pressure in both mobile applications and industrial settings. With the capability to measure ranges from 0 to 25 bar or equivalent units, it provides essential performance metrics for various media, including liquids and gases. Engineered with robust features such as a stainless steel housing, the transmitter exhibits remarkable environmental resilience, operating effectively in temperatures ranging from -40 to 100 degrees Celsius. This device is equipped with advanced output options, ensuring accurate analogue signal representation, making it an indispensable tool for pressure management and control.
Designed for reliability in mobile and industrial applications
Wide measuring range from 0 to 25 bar, enhancing versatility
Constructed with durable stainless steel materials for longevity
Operates effectively within a temperature range of -40 to 100 degrees Celsius
Wide measuring range from 0 to 25 bar, enhancing versatility
Constructed with durable stainless steel materials for longevity
Operates effectively within a temperature range of -40 to 100 degrees Celsius
Related links
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT7 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 60psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 600psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 10psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
