ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 10bar Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-257
- Mfr. Part No.:
- PU5604
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$262.58
(exc. GST)
$301.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.58 |
*price indicative
- RS Stock No.:
- 596-257
- Mfr. Part No.:
- PU5604
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.8 % | |
| Output Type | 0 - 10 v | |
| Series | PU5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.8 % | ||
Output Type 0 - 10 v | ||
Series PU5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed specifically for mobile applications, measuring pressures within a range of 0 to 10 bar. Constructed from durable stainless steel, it is capable of handling both liquids and gases with high accuracy. The device operates efficiently with a wide voltage range and low current consumption, ensuring reliability in demanding environments. Enhanced with features like reverse polarity protection and short-circuit proof design, the transmitter is built to withstand challenging conditions. Additionally, its robust IP67/IP69K protection rating guarantees optimal performance and longevity, making it the ideal choice for professionals requiring precise pressure measurement and operational safety.
Offers a single analogue output for straightforward connectivity
Supports a measuring range of 0 to 10 bar, making it versatile for various applications
High repeatability of less than ± 0.05% ensures consistent performance under thermal variations
Constructed with stainless steel materials for durability and strength
Supports a measuring range of 0 to 10 bar, making it versatile for various applications
High repeatability of less than ± 0.05% ensures consistent performance under thermal variations
Constructed with stainless steel materials for durability and strength
Related links
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
