ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 100bar Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-480
- Mfr. Part No.:
- PU5602
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$262.58
(exc. GST)
$301.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.58 |
*price indicative
- RS Stock No.:
- 596-480
- Mfr. Part No.:
- PU5602
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.8 % | |
| Output Type | 0 - 10 v | |
| Series | PU5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.8 % | ||
Output Type 0 - 10 v | ||
Series PU5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter offers precise measurement across a range of applications, particularly in mobile setups. Engineered to handle pressures from 0 to 100 bar, this transmitter guarantees accurate readings of liquids and gases. With its robust stainless steel construction, it not only withstands challenging conditions including high pressure and temperature extremes, but also ensures long-term reliability with a minimum of 60 million pressure cycles. The device is designed for efficiency, featuring a quick response time and low current consumption, making it suitable for various industrial environments where precision and durability are paramount.
Operating voltage ranges from 16 to 32 V DC for flexible integration
Short-circuit proof and equipped with overload protection to enhance safety
IP 67 and IP 69K ratings ensure comprehensive protection against dust and water ingress
Temperature resilience from -40 to 100 °C enables versatile application scenarios
Short-circuit proof and equipped with overload protection to enhance safety
IP 67 and IP 69K ratings ensure comprehensive protection against dust and water ingress
Temperature resilience from -40 to 100 °C enables versatile application scenarios
Related links
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
