ifm electronic PA9 Series Pressure Transmitter, 0bar Min, 100bar Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-658
- Mfr. Part No.:
- PA9022
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$526.67
(exc. GST)
$605.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.67 |
*price indicative
- RS Stock No.:
- 596-658
- Mfr. Part No.:
- PA9022
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 0 - 10 v | |
| Series | PA9 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 % | ||
Output Type 0 - 10 v | ||
Series PA9 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with a ceramic measuring cell is designed for precise measurement of pressure in both liquids and gases. With a robust construction utilizing stainless steel materials, this device ensures durability and reliability even in challenging environments. Featuring a measuring range from 0 to 100 bar, it provides accurate readings and includes gold-plated contacts for enhanced electrical performance. The transmitter is suitable for industrial applications, accommodating a wide medium temperature range from -25 to 90°C. Its IP 68 and IP 69K protection ratings ensure dependable operation in harsh conditions, while the low current consumption enhances energy efficiency. The easy-to-install design makes it a practical choice for various applications.
Measuring range of 0 to 100 bar, ideal for diverse industrial uses
Ceramic measuring cell technology guarantees high accuracy and reliability
IP 68 and IP 69K protection ratings ensure exceptional resistance to dust and moisture
Gold-plated contacts minimize electrical resistance for optimal performance
Ceramic measuring cell technology guarantees high accuracy and reliability
IP 68 and IP 69K protection ratings ensure exceptional resistance to dust and moisture
Gold-plated contacts minimize electrical resistance for optimal performance
Related links
- ifm electronic PA9 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 0bar Max Relative, Vaccum Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
