ifm electronic PA9 Series Pressure Transmitter, 0bar Min, 400bar Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-568
- Mfr. Part No.:
- PA9020
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$541.96
(exc. GST)
$623.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.96 |
*price indicative
- RS Stock No.:
- 596-568
- Mfr. Part No.:
- PA9020
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 0 - 10 v | |
| Series | PA9 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.5 % | ||
Output Type 0 - 10 v | ||
Series PA9 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with ceramic measuring cell is expertly designed for precise measuring in industrial applications. Engineered to endure demanding environments, this device boasts a measuring range of up to 400 bar, making it ideal for monitoring liquids and gases. Its robust construction includes stainless steel components and gold-plated contacts, ensuring durability and reliability. The low power consumption and analogue output signal facilitate easy integration into existing systems. With high accuracy and minimal long-term stability deviation, this pressure transmitter guarantees consistent performance over time, making it an invaluable addition to any industrial setup where precision is paramount.
Operating voltage flexibility, accommodating 16 to 32 V DC
Analogue output provides an easy interface for integration
Equipped with overload protection to safeguard against system surges
Remarkably low current consumption of less than 18 mA
Analogue output provides an easy interface for integration
Equipped with overload protection to safeguard against system surges
Remarkably low current consumption of less than 18 mA
Related links
- ifm electronic PA9 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 0bar Max Relative, Vaccum Reading
- ifm electronic PU5 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PY9 Series Pressure Sensor 400bar Max 4 - 20 mA Relative Reading
