ifm electronic PA9 Series Pressure Transmitter, 0bar Min, 250bar Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-354
- Mfr. Part No.:
- PA9021
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$526.67
(exc. GST)
$605.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.67 |
*price indicative
- RS Stock No.:
- 596-354
- Mfr. Part No.:
- PA9021
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 0 - 10 v | |
| Series | PA9 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.5 % | ||
Output Type 0 - 10 v | ||
Series PA9 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with ceramic measuring cell is a robust solution designed for precise pressure measurements in both liquids and gases. Ideal for industrial applications, this transmitter boasts a measuring range of 0 to 250 bar, ensuring it can handle various demanding environments. With its gold-plated contacts and reliable construction, it guarantees durability and consistent performance, even in challenging conditions. The device operates within a temperature range of -25 to 80°C and maintains exceptional accuracy, making it suitable for sensitive applications where reliability is critical. Its compact design and versatile threaded connection allow for effortless installation, positioning it as a go-to instrument for engineers seeking accuracy and dependability.
Comprised of high-quality materials like stainless steel and ceramics for enhanced durability
Offers a single analogue voltage output, streamlining integration with existing systems
Characterized by minimal load resistance requirements, ensuring compatibility with a variety of setups
Features a proven long-term stability, emphasizing reliability over time
Offers a single analogue voltage output, streamlining integration with existing systems
Characterized by minimal load resistance requirements, ensuring compatibility with a variety of setups
Features a proven long-term stability, emphasizing reliability over time
Related links
- ifm electronic PA9 Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 0bar Max Relative, Vaccum Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PN2 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
