ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 400bar Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-462
- Mfr. Part No.:
- PU5600
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$270.32
(exc. GST)
$310.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.32 |
*price indicative
- RS Stock No.:
- 596-462
- Mfr. Part No.:
- PU5600
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.8 % | |
| Output Type | 0 - 10 v | |
| Series | PU5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.8 % | ||
Output Type 0 - 10 v | ||
Series PU5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter delivers reliable measurements for both liquids and gases, specifically designed for mobile applications. It operates within an extensive measuring range of 0 to 400 bar and features a robust construction with stainless steel materials, ensuring durability in challenging environments. With an analogue voltage output of 0 to 10 V and short response times, this transmitter is aimed at enhancing performance in a variety of engineering tasks. The devices advanced overload protection and reverse polarity safeguards further ensure its long-term reliability, making it an essential tool for precise pressure monitoring.
Compact design, weighing only 62.5 g for easy installation
Operating voltage between 16 to 32 V DC allows for flexible power supply options
Enhanced with an IP67 and IP69K rating, ensuring reliable operation in harsh conditions
Compatible with a maximum cable length of 30 m, providing installation versatility
Operating voltage between 16 to 32 V DC allows for flexible power supply options
Enhanced with an IP67 and IP69K rating, ensuring reliable operation in harsh conditions
Compatible with a maximum cable length of 30 m, providing installation versatility
Related links
- ifm electronic PU5 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
