ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 400bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-351
- Mfr. Part No.:
- PA3020
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$541.96
(exc. GST)
$623.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.96 |
*price indicative
- RS Stock No.:
- 596-351
- Mfr. Part No.:
- PA3020
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PA3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PA3 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is engineered with a ceramic measuring cell, designed to deliver precise pressure measurements in industrial applications. With an impressive measuring range of 0 to 400 bar, it is capable of handling a variety of media including liquids and gases. The device boasts a robust design, featuring a cylindrical stainless steel housing for exceptional durability. Equipped with an analogue output signal, it ensures reliable communication of pressure readings. The pressure transmitter's advanced engineering provides outstanding long-term stability and accuracy, making it an ideal choice for critical monitoring tasks.
Exceptional measuring range from 0 to 400 bar ensures versatility
Suitable for both liquids and gases, catering to diverse industrial needs
Robust cylindrical housing made from stainless steel provides superior durability
Utilizes a ceramic measuring cell for precise pressure readings
Suitable for both liquids and gases, catering to diverse industrial needs
Robust cylindrical housing made from stainless steel provides superior durability
Utilizes a ceramic measuring cell for precise pressure readings
Related links
- ifm electronic PA3 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.1bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0bar Max Relative, Vaccum Reading
