ifm electronic PA3 Series Pressure Transmitter, -1bar Min, 0bar Max, 4 - 20 mA Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-529
- Mfr. Part No.:
- PA3029
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$541.96
(exc. GST)
$623.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.96 |
*price indicative
- RS Stock No.:
- 596-529
- Mfr. Part No.:
- PA3029
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 0bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PA3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 0bar | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PA3 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with ceramic measuring cell offers reliable pressure measurement for industrial applications. Designed to accurately gauge both liquids and gases, it features a measuring range from -1 to 0 bar, providing versatility for various setups. This device is not only robust but also equipped with gold-plated contacts for enhanced durability and performance. Its IP 65 protection ensures resilience against dust and moisture, making it ideal for demanding environments. With a temperature range of -25 to 90°C, and an ambient temperature tolerance of up to 80°C, this transmitter reliably operates under a wide range of conditions, ensuring consistent performance. The device's compact design, combined with stainless steel construction, affirms its suitability for a multitude of uses in the industrial sector.
Accurate pressure measurement for liquids and gases
Wide measuring range of -1 to 0 bar enhances application versatility
Gold-plated contacts ensure long-lasting performance and reliability
IP 65 protection class safeguards against dust and moisture
Wide measuring range of -1 to 0 bar enhances application versatility
Gold-plated contacts ensure long-lasting performance and reliability
IP 65 protection class safeguards against dust and moisture
Related links
- ifm electronic PA6 Series Pressure Transmitter 0bar Max Relative, Vaccum Reading
- ifm electronic PA3 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.1bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 2.5bar Max Relative Reading
