ifm electronic PA6 Series Pressure Transmitter, -1bar Min, 0bar Max, 4 - 20 mA Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-657
- Mfr. Part No.:
- PA6229
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$541.96
(exc. GST)
$623.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.96 |
*price indicative
- RS Stock No.:
- 596-657
- Mfr. Part No.:
- PA6229
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 0bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PA6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 0bar | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PA6 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with a ceramic measuring cell is designed for precise monitoring of pressures in industrial applications. Suitable for both liquids and gases, this device supports a wide measuring range from -1 to 0 bar and is engineered for reliability and durability in demanding environments. With an IP65 protection rating and robust construction from stainless steel, it ensures continued performance even under harsh conditions. The unit features one analogue current output, providing accurate pressure readings with minimal deviation, making it an essential instrument for ensuring process integrity.
Offers a measuring range of -1 to 0 bar, suitable for various applications
Lightweight design at only 221.5g for easy installation
Stainless steel housing ensures longevity and corrosion resistance
Gold-plated contacts enhance connectivity and reliability
Lightweight design at only 221.5g for easy installation
Stainless steel housing ensures longevity and corrosion resistance
Gold-plated contacts enhance connectivity and reliability
Related links
- ifm electronic PA3 Series Pressure Transmitter 0bar Max Relative, Vaccum Reading
- ifm electronic PA9 Series Pressure Transmitter 0bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PIM Series Pressure Sensor 10bar Max PNP Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
