ifm electronic PI2 Series Pressure Sensor, -1bar Min, 4bar Max, 4 - 20 mA, PNP/NPN Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-672
- Mfr. Part No.:
- PI2305
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,761.22
(exc. GST)
$2,025.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,761.22 |
*price indicative
- RS Stock No.:
- 596-672
- Mfr. Part No.:
- PI2305
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 4bar | |
| Accuracy | ± 0.2 % | |
| Output Type | 4 - 20 mA, PNP/NPN | |
| Series | PI2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 4bar | ||
Accuracy ± 0.2 % | ||
Output Type 4 - 20 mA, PNP/NPN | ||
Series PI2 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor with display is a highly reliable device designed for the food and beverage industry, ensuring precise measurement and monitoring of pressure in viscous media and liquids. With an operational range of -1 to 4 bar and robust features including a 4-digit alphanumeric display and status LEDs, this sensor enables straightforward programming and real-time viewing of measurements. The sensor is engineered for both 2-wire and 3-wire configurations, providing versatility in installation. Its stainless steel construction, combined with gold-plated contacts, guarantees durability and hygienic performance across various applications, making it an essential tool for enhancing process efficiency and safety in demanding environments.
Highly accurate pressure measurement with a switch point accuracy of less than ±0.2%
Designed for flush mounting, suitable for hygienic applications in the food and beverage sector
Comes with an intuitive 4-digit alphanumeric display for clear viewing of measurements
Integrated watchdog and reverse polarity protection ensure operational safety and reliability
Designed for flush mounting, suitable for hygienic applications in the food and beverage sector
Comes with an intuitive 4-digit alphanumeric display for clear viewing of measurements
Integrated watchdog and reverse polarity protection ensure operational safety and reliability
Related links
- ifm electronic PI2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 10bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PG2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 1000bar Max PNP/NPN Output Vaccum
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PG2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
