ifm electronic PI2 Series Pressure Sensor, -1bar Min, 4bar Max, 4 - 20 mA, PNP/NPN Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-609
- Mfr. Part No.:
- PI2205
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,655.51
(exc. GST)
$1,903.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,655.51 |
*price indicative
- RS Stock No.:
- 596-609
- Mfr. Part No.:
- PI2205
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 4bar | |
| Accuracy | ± 0.2 % | |
| Output Type | 4 - 20 mA, PNP/NPN | |
| Series | PI2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 4bar | ||
Accuracy ± 0.2 % | ||
Output Type 4 - 20 mA, PNP/NPN | ||
Series PI2 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor with display is expertly designed for monitoring and controlling pressure in applications within the food and beverage industry. This innovative device boasts a robust construction with stainless steel materials, ensuring longevity and reliability in challenging environments. Equipped with a four-digit alphanumeric display and multiple status LEDs, it provides real-time visual feedback on operational conditions. The sensor offers a wide measuring range and features advanced connectivity options such as IO-Link, making it an optimal choice for precision measurement of viscous media and liquids. With its flush mountable design, this product meets the stringent hygiene requirements necessary for food production processes.
Flush mountable design for sanitary applications
Four-digit alphanumeric display provides clear visibility of measurements
Dual operating modes (2-wire and 3-wire) for flexible installation
IO-Link interface allows for seamless integration with automation systems
Four-digit alphanumeric display provides clear visibility of measurements
Dual operating modes (2-wire and 3-wire) for flexible installation
IO-Link interface allows for seamless integration with automation systems
Related links
- ifm electronic PI2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 10bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PG2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 1000bar Max PNP/NPN Output Vaccum
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 1000bar Max PNP/NPN Output, Relative Reading
- ifm electronic PI2 Series Pressure Sensor 2.5bar Max PNP/NPN Output, Relative Reading
