ifm electronic PM1 Series Pressure Sensor, -1bar Min, 4bar Max, 4 - 20 mA Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-436
- Mfr. Part No.:
- PM1605
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$979.34
(exc. GST)
$1,126.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $979.34 |
*price indicative
- RS Stock No.:
- 596-436
- Mfr. Part No.:
- PM1605
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 4bar | |
| Accuracy | ± 0.2 % | |
| Output Type | 4 - 20 mA | |
| Series | PM1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 4bar | ||
Accuracy ± 0.2 % | ||
Output Type 4 - 20 mA | ||
Series PM1 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor offers exceptional performance for demanding applications in the food and beverage industry. Engineered for measuring the pressure of viscous media and liquids with suspended particles, this sensor ensures reliable measurements within a range of -1 to 4 bar. Its innovative design features a ceramic-capacitive measuring element, which provides high accuracy and long-term stability. With a user-friendly IO-Link interface for seamless communication and configuration, this device supports various output signals while maintaining stringent hygiene standards. Built to withstand harsh conditions, it boasts a robust stainless-steel housing and is rated IP 67, IP 68, and IP 69K, making it ideal for wet environments.
Gold-plated contacts enhance reliability and conductivity
Integrated watchdog ensures system safety and performance
Two output configurations available: 2-wire and 3-wire options
Short-circuit and overload protection safeguard against electrical faults
Integrated watchdog ensures system safety and performance
Two output configurations available: 2-wire and 3-wire options
Short-circuit and overload protection safeguard against electrical faults
Related links
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 36.26kPa Max Relative, Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 1.6bar Max Relative Reading
- ifm electronic PG2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
