ifm electronic PM1 Series Pressure Sensor, -1bar Min, 1.6bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-619
- Mfr. Part No.:
- PM1617
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$979.34
(exc. GST)
$1,126.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $979.34 |
*price indicative
- RS Stock No.:
- 596-619
- Mfr. Part No.:
- PM1617
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1.6bar | |
| Accuracy | ± 0.2 % | |
| Output Type | 4 - 20 mA | |
| Series | PM1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1.6bar | ||
Accuracy ± 0.2 % | ||
Output Type 4 - 20 mA | ||
Series PM1 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is engineered for precision monitoring in the food and beverage industry. Its innovative design features a ceramic-capacitive pressure measuring cell, ensuring accurate measurements across a broad range of media, including viscous substances and liquids with suspended particles. This sensor operates within a range of -0.1 to 1.6 bar and boasts a robust stainless steel housing built for reliability and durability in challenging environments. Additionally, it provides both analogue and digital outputs, enhanced by gold-plated contacts for improved signal integrity. Ideal for mounting flush, this sensor guarantees minimal dead space, enhancing hygiene and operational efficiency.
Operates effectively in temperatures ranging from -25 to 150 °C
Exceptionally resilient with a minimum bursting pressure of 40,000 mbar
Achieves accuracy with repeatability of less than ± 0.1% of the span
Equipped with a reverse polarity protection feature for enhanced safety
Exceptionally resilient with a minimum bursting pressure of 40,000 mbar
Achieves accuracy with repeatability of less than ± 0.1% of the span
Equipped with a reverse polarity protection feature for enhanced safety
Related links
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.4bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.1bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 2.5bar Max Relative Reading
