ifm electronic PM1 Series Pressure Sensor, -1bar Min, 4bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-583
- Mfr. Part No.:
- PM1705
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$979.34
(exc. GST)
$1,126.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $979.34 |
*price indicative
- RS Stock No.:
- 596-583
- Mfr. Part No.:
- PM1705
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 4bar | |
| Accuracy | ± 0.2 % | |
| Output Type | 4 - 20 mA | |
| Series | PM1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 4bar | ||
Accuracy ± 0.2 % | ||
Output Type 4 - 20 mA | ||
Series PM1 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is engineered for precision in measuring pressure across a wide range of applications. Designed for use in the food and beverage industry, it effectively measures relative and vacuum pressure with a robust ceramic-capacitive pressure measuring cell. With its unique flush mountable design, the sensor ensures optimal cleanliness and reliability while being compatible with viscous media and liquids with suspended particles. The versatile output options, including analogue and IO-Link, provide seamless integration into various systems, making it an ideal choice for demanding process environments.
Flush mountable design ensures hygienic performance in food and beverage applications
Supports a wide measuring range of -1 to 4 bar, making it suitable for various pressure scenarios
Gold-plated contacts enhance durability and reliability for long-term use
Available in both 2-wire and 3-wire configurations, offering flexible integration options
Supports a wide measuring range of -1 to 4 bar, making it suitable for various pressure scenarios
Gold-plated contacts enhance durability and reliability for long-term use
Available in both 2-wire and 3-wire configurations, offering flexible integration options
Related links
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 1.6bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.4bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.1bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 2.5bar Max Relative Reading
