ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 100bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-353
- Mfr. Part No.:
- PA3522
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$547.43
(exc. GST)
$629.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $547.43 |
*price indicative
- RS Stock No.:
- 596-353
- Mfr. Part No.:
- PA3522
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PA3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PA3 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with a ceramic measuring cell delivers precise monitoring of pressure with reliability and efficiency. Designed for industrial applications, it effectively measures liquid media, with a measuring range of 0 to 100 bar and additional compatibility for gases above 25 bar on request. Its robust stainless steel housing ensures durability while maintaining an impressive IP 68 and IP 69K protection rating, making it ideal for demanding environments. With a long-term stability of less than ±0.05% over six months, the device promises consistent performance. The analogue current output ranges from 4 to 20 mA, providing seamless integration into existing systems, while gold-plated contacts add to the unit's longevity and reliability, positioning it as a trusted choice in pressure monitoring.
Robust stainless steel housing ensures durability in harsh conditions
IP 68 and IP 69K protection ratings offer superior sealing against dust and water
Compatible with both liquids and gases, enhancing application versatility
Long-term stability of less than ±0.05% guarantees reliable measurements
IP 68 and IP 69K protection ratings offer superior sealing against dust and water
Compatible with both liquids and gases, enhancing application versatility
Long-term stability of less than ±0.05% guarantees reliable measurements
Related links
- ifm electronic PA3 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.1bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 250bar Max Relative Reading
