ifm electronic PN4 Series Pressure Sensor, -1bar Min, 1bar Max, Switching Signal Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-360
- Mfr. Part No.:
- PN4229
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$955.74
(exc. GST)
$1,099.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $955.74 |
*price indicative
- RS Stock No.:
- 596-360
- Mfr. Part No.:
- PN4229
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 1 % | |
| Output Type | Switching Signal | |
| Series | PN4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 1 % | ||
Output Type Switching Signal | ||
Series PN4 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is expertly designed for reliable performance in industrial environments. It measures pressure across a broad range of mediums, accommodating liquids and gases within -1 to 1 bar while delivering essential data via a clear 7-segment LED display. The units compact cylindrical design, robust stainless steel housing, and IP65 protection make it a durable choice for demanding applications. Its comprehensive functionality is enhanced by a programmable delay time and an integrated watchdog feature, ensuring consistent reliability and operational safety in diverse conditions.
Compact cylindrical housing ensures easy integration into existing systems
Operating temperature range from -25°C to 80°C allows for use in varied environments
Single digital output can be easily parameterized for normally open or closed configurations
Integrated watchdog and reverse polarity protection promote operational safety
Operating temperature range from -25°C to 80°C allows for use in varied environments
Single digital output can be easily parameterized for normally open or closed configurations
Integrated watchdog and reverse polarity protection promote operational safety
Related links
- ifm electronic PN4 Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative, Vaccum Reading
