ifm electronic PP7 Series Pressure Switch, 0bar Min, 2.5bar Max, PNP Output, Relative Reading
- RS Stock No.:
- 596-370
- Mfr. Part No.:
- PP7556
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$471.74
(exc. GST)
$542.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.74 |
*price indicative
- RS Stock No.:
- 596-370
- Mfr. Part No.:
- PP7556
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP | |
| Series | PP7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy ± 0.5 | ||
Output Type PNP | ||
Series PP7 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with ceramic measuring cell is designed for industrial applications where precise pressure measurement is crucial. This innovative device guarantees reliable performance across a range of media, including liquids and gases, and operates effectively in temperatures from -25 to 90°C. Its robust construction, featuring stainless steel materials, ensures durability and long-lasting performance, while the IO-Link communication interface offers seamless integration with existing systems. With a measuring range of up to 2.5 bar, this pressure switch is ideal for demanding environments requiring accuracy and reliability.
Durable stainless steel housing ensures long-lasting resilience in harsh environments
Compact dimensions of Ø 30 mm and length of 79.5 mm allow for versatile installation options
Operating voltage range of 9.6 to 36 V DC provides wide compatibility with various systems
Short response time of less than 3 ms improves operational responsiveness and efficiency
Compact dimensions of Ø 30 mm and length of 79.5 mm allow for versatile installation options
Operating voltage range of 9.6 to 36 V DC provides wide compatibility with various systems
Short response time of less than 3 ms improves operational responsiveness and efficiency
Related links
- ifm electronic PP7 Series Pressure Switch 25bar Max Relative Reading
- ifm electronic PP7 Series Pressure Switch 250bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PK Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PK Series Pressure Switch 25bar Max Relative Reading
