ifm electronic PK Series Pressure Switch, 0bar Min, 100bar Max, PNP Output, Relative Reading

N

Subtotal (1 unit)*

$383.58

(exc. GST)

$441.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.58

*price indicative

RS Stock No.:
596-451
Mfr. Part No.:
PK6532
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

± 2.5

Output Type

PNP

Series

PK

COO (Country of Origin):
RO
The ifm electronic pressure switch offers an intuitive switch point setting designed to enhance efficiency in various industrial applications. Capable of measuring a range from 0 to 100 bar, this versatile device ensures precise monitoring of liquids and gases, making it ideal for environments with a medium temperature range of -25 to 80°C. With its robust construction and IP67 protection, it provides reliable performance even in challenging conditions. The dual digital outputs simplify integration into existing systems, while features such as short-circuit and overload protection enhance safety and longevity.

Highly accurate switch point settings allow for precise control
Dual digital outputs enable seamless connectivity and functionality
Compact cylindrical housing enhances fit in confined spaces
Wide measuring range from 0 to 100 bar caters to various applications

Related links