ifm electronic PP Series Pressure Switch, 0bar Min, 100bar Max, PNP Output, Relative Reading
- RS Stock No.:
- 596-070
- Mfr. Part No.:
- PP7552
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$471.74
(exc. GST)
$542.50
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $471.74 |
*price indicative
- RS Stock No.:
- 596-070
- Mfr. Part No.:
- PP7552
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP | |
| Series | PP | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 | ||
Output Type PNP | ||
Series PP | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with a ceramic measuring cell is designed for precision in industrial applications, capable of measuring pressures up to 100 bar. This high-performance device ensures reliability through its robust stainless steel construction and offers a compact design optimized for various environments. It operates effectively with both liquids and gases, with enhanced features for communication via IO-Link. The product is particularly suited for challenging conditions where accurate pressure monitoring is essential, providing users with essential data and control capabilities in real-time.
Can measure pressures from 0 to 100 bar, ensuring versatility in application
Maintains high accuracy with a switch point accuracy of less than ±0.5% of the span
Robust construction with stainless steel housing, enhancing durability
Meets IP 68 protection standards, allowing for operation in submerged conditions
Maintains high accuracy with a switch point accuracy of less than ±0.5% of the span
Robust construction with stainless steel housing, enhancing durability
Meets IP 68 protection standards, allowing for operation in submerged conditions
Related links
- ifm electronic PP Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PP Series Pressure Switch 60bar Max Relative Reading
- ifm electronic PP Series Pressure Switch 400bar Max Relative Reading
- ifm electronic PK Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PNI Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PV7 Series Pressure Sensor 100bar Max Relative Reading
