ifm electronic PP Series Pressure Switch, 0bar Min, 60bar Max, PNP Output, Relative Reading
- RS Stock No.:
- 596-069
- Mfr. Part No.:
- PP7523
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$471.74
(exc. GST)
$542.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.74 |
*price indicative
- RS Stock No.:
- 596-069
- Mfr. Part No.:
- PP7523
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 60bar | |
| Accuracy | ± 0.8 | |
| Output Type | PNP | |
| Series | PP | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 60bar | ||
Accuracy ± 0.8 | ||
Output Type PNP | ||
Series PP | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with a ceramic measuring cell offers reliable monitoring and control for various industrial applications. Designed to accurately measure and manage pressure within a range of 0 to 60 bar, this innovative device seamlessly handles liquids and gases, making it ideal for diverse environments. Its robust construction ensures durability, while features such as a wide operating voltage and short-circuit protection enhance operational safety and flexibility. With a user-friendly interface and configurable settings, this pressure switch provides precision and adaptability, ensuring optimal performance in demanding situations.
Compact design facilitates easy installation in confined spaces
Dual digital outputs enable versatile control options
Configurable output signals allow for tailored integration into existing systems
Featuring short-circuit and overload protection for enhanced reliability
Dual digital outputs enable versatile control options
Configurable output signals allow for tailored integration into existing systems
Featuring short-circuit and overload protection for enhanced reliability
Related links
- ifm electronic PP Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PP Series Pressure Switch 400bar Max Relative Reading
- ifm electronic PP Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 60bar Max Relative Reading
- ifm electronic PV7 Series Pressure Sensor 60bar Max Relative Reading
- ifm electronic PK Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PK Series Pressure Switch 25bar Max Relative Reading
- ifm electronic PP7 Series Pressure Switch 2.5bar Max Relative Reading
