ifm electronic PV7 Series Pressure Sensor, 0bar Min, 60bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-600
- Mfr. Part No.:
- PV7023
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$300.14
(exc. GST)
$345.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.14 |
*price indicative
- RS Stock No.:
- 596-600
- Mfr. Part No.:
- PV7023
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 60bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PV7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 60bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PV7 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with IO-Link is designed for precise monitoring and control of pressure in industrial applications. Engineered to handle a measuring range of 0 to 60 bar, this robust device excels in various environments, expertly measuring liquids and gases with accompanying temperature tolerances of -40 to 90 degrees Celsius. Its advanced metallic thin film cell ensures reliable performance, making it an ideal choice for critical pressure monitoring tasks. With user-friendly IO-Link communication capabilities, this device provides extensive configurability and diagnostics, setting a new standard in pressure sensing technology.
Dual digital outputs enable flexible integration into existing systems
Configurable output signals facilitate tailored functionality for specific applications
Hysteresis and window parameter settings enhance operational precision
Robust stainless steel construction ensures longevity and resistance to harsh conditions
Configurable output signals facilitate tailored functionality for specific applications
Hysteresis and window parameter settings enhance operational precision
Robust stainless steel construction ensures longevity and resistance to harsh conditions
Related links
- ifm electronic PV7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PV7 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PV Series Pressure Switch 60bar Max Relative Reading
- ifm electronic PP Series Pressure Switch 60bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 250bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
