ifm electronic PV7 Series Pressure Sensor, 0bar Min, 100bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-638
- Mfr. Part No.:
- PV7002
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$300.14
(exc. GST)
$345.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.14 |
*price indicative
- RS Stock No.:
- 596-638
- Mfr. Part No.:
- PV7002
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PV7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PV7 | ||
- COO (Country of Origin):
- RO
APC Smart-UPS
Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal for servers, point-of-sale, routers, switches, hubs and other network devices
High efficiency at low, medium and high load levels
Available in a variety of form factors (tower, rack mount)
Additional manageability options are available through the Smart-Slot interface
The entry level Smart-UPS SC is an economical choice for small and medium businesses looking to protect small switches, networking devices and point-of-sale (POS) equipment.
Available in a variety of form factors (tower, rack mount)
Additional manageability options are available through the Smart-Slot interface
The entry level Smart-UPS SC is an economical choice for small and medium businesses looking to protect small switches, networking devices and point-of-sale (POS) equipment.
Supplied with
CD with software, Documentation CD, Rack Mounting brackets, Smart UPS signalling RS-232 cable, USB cable, User Manual
The ifm electronic pressure switch with IO-Link is engineered for precise pressure measurement in industrial applications, supporting a vast measuring range from 0 to 100 bar. It features a robust metallic thin film cell and is suitable for liquids and gases, ensuring reliable performance even in challenging environments. With IP 67 and IP 69K protection ratings, this device promises durability and longevity. Enhanced with a user-friendly IO-Link communication interface, it allows for easy integration and configuration, making it a versatile choice for modern automation systems.
Dual digital outputs provide flexible configuration options for various applications
Switching logic can be set to normally open or normally closed, offering adaptability
Achieves rapid response times, ensuring instantaneous pressure readings
Built-in short-circuit and overload protection guarantees reliability in high-demand settings
Switching logic can be set to normally open or normally closed, offering adaptability
Achieves rapid response times, ensuring instantaneous pressure readings
Built-in short-circuit and overload protection guarantees reliability in high-demand settings
APC Line Interactive
Related links
- ifm electronic PV7 Series Pressure Sensor 60bar Max Relative Reading
- ifm electronic PV7 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PNI Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PE2 Series Pressure Sensor 100bar Max 4 - 20 mA Relative Reading
- ifm electronic Pressure Sensor 100bar Max Relative Reading
- SICK PBS Plus Series Pressure Sensor 100bar Max Relative Reading
