ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 10psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

$269.76

(exc. GST)

$310.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.76

*price indicative

RS Stock No.:
596-381
Mfr. Part No.:
PT504E
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

10psi

Accuracy

± 0.8 %

Output Type

4 - 20 mA

Series

PT5

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed for precise measurement in mobile applications, capable of monitoring both liquids and gases. This robust instrument features a measuring range from 0 to 10 bar, ensuring reliable performance under various conditions. Built for durability, it boasts a stainless steel housing and high protection ratings of IP67 and IP69K, making it suitable for even the harshest environments. With an analogue output signal and reverse polarity protection, it delivers consistent and accurate readings, making it ideal for applications requiring stringent pressure monitoring. This pressure transmitter stands as a crucial asset in any system requiring precise pressure measurement and control.

Single analogue output signal allows straightforward integration into monitoring systems
Exceptional measuring range of 0 to 10 bar provides versatility for various applications
Stainless steel construction ensures durability and resistance to corrosion
IP67 and IP69K ratings guarantee protection against dust and high-pressure water jets

Related links