ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 600psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

$248.61

(exc. GST)

$285.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$248.61

*price indicative

RS Stock No.:
596-385
Mfr. Part No.:
PT5360
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

600psi

Accuracy

± 0.5 %

Output Type

4 - 20 mA

Series

PT5

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed for industrial applications, offering precise monitoring of pressure levels in both liquids and gases. With a robust measuring range of 0 to 600 bar, it ensures reliable performance across diverse environments. This transmitter features a stainless-steel housing, providing durability and resistance to harsh conditions. Its compact form and efficient analogue output allow for straightforward integration into existing systems. Ideal for use in demanding settings, it guarantees accuracy and long-term stability, making it an essential instrument for effective pressure management.

Measuring range of 0 to 600 bar ensures versatility across various applications
Compact and cylindrical housing facilitates easy installation in limited spaces
Robust stainless-steel construction enhances durability and resistance to corrosion
Analogue current output of 4 to 20 mA provides reliable signal transmission

Related links