ifm electronic PE2 Series Pressure Sensor, -1bar Min, 25bar Max, 0 - 10 v, 4 - 20 mA, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-430
- Mfr. Part No.:
- PE2093
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$889.38
(exc. GST)
$1,022.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $889.38 |
*price indicative
- RS Stock No.:
- 596-430
- Mfr. Part No.:
- PE2093
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.4 % | |
| Output Type | 0 - 10 v, 4 - 20 mA, PNP/NPN | |
| Series | PE2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.4 % | ||
Output Type 0 - 10 v, 4 - 20 mA, PNP/NPN | ||
Series PE2 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is engineered for precision monitoring in industrial applications. Designed to measure a range of -1 to 25 bar and compatible with both liquid and gas media, this device showcases a alphanumeric display that clearly indicates pressure readings alongside switching status through multi-colored LEDs. With its user-friendly programming button and the capability to configure IO-Link communication, this sensor integrates seamlessly within modern automation systems. Built with rugged materials compliant with IP 65/67 ratings, it ensures reliable performance even under harsh conditions, making it an invaluable tool for effective pressure management.
Alphanumeric display provides clear, immediate pressure readings
Equipped with two digital outputs and one analogue output for versatile connectivity
Programmable output functions enable customized performance settings
Includes short-circuit and overload protection for added safety
Equipped with two digital outputs and one analogue output for versatile connectivity
Programmable output functions enable customized performance settings
Includes short-circuit and overload protection for added safety
Related links
- ifm electronic PE2 Series Pressure Sensor 1bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 100bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 2.5bar Max 4 - 20 mA Relative
- ifm electronic PI2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PY9 Series Pressure Sensor 400bar Max 4 - 20 mA Relative Reading
- ifm electronic PF2 Series Pressure Sensor 10bar Max 4 - 20 mA Relative Reading
- ifm electronic PY9 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
- ifm electronic PN2 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
