ifm electronic PE2 Series Pressure Sensor, -1bar Min, 1bar Max, 0 - 10 v, 4 - 20 mA, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-592
- Mfr. Part No.:
- PE2099
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$898.36
(exc. GST)
$1,033.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $898.36 |
*price indicative
- RS Stock No.:
- 596-592
- Mfr. Part No.:
- PE2099
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.4 % | |
| Output Type | 0 - 10 v, 4 - 20 mA, PNP/NPN | |
| Series | PE2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.4 % | ||
Output Type 0 - 10 v, 4 - 20 mA, PNP/NPN | ||
Series PE2 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed for industrial applications, providing accurate measurement of liquids and gases across various pressures. Featuring an alphanumeric display and robust design, it facilitates easy monitoring of pressure levels with a measurement range spanning from -1 to 1 bar. The device is equipped with two digital outputs and one analogue output, enabling versatile connectivity options. Its durable construction includes gold-plated contacts and a stainless steel housing, ensuring longevity even in challenging environments. With protection ratings of IP65 and IP67, this sensor guarantees reliable performance under adverse conditions, making it an essential component for effective process control.
Alphanumeric display for clear visualization of measurements
Multiple outputs including configurable switching and analogue signals
Superior durability with a stainless steel housing and gold-plated contacts
Versatile measurement range suitable for various industrial applications
Multiple outputs including configurable switching and analogue signals
Superior durability with a stainless steel housing and gold-plated contacts
Versatile measurement range suitable for various industrial applications
Related links
- ifm electronic PE2 Series Pressure Sensor 1bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 25bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 100bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 2.5bar Max 4 - 20 mA Relative
- ifm electronic PI0 Series Pressure Sensor 1bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN2 Series Pressure Sensor 1bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN2 Series Pressure Sensor 10bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN2 Series Pressure Sensor 6bar Max 4 - 20 mA Relative, Vaccum
