ifm electronic PN2 Series Pressure Sensor, -1bar Min, 1bar Max, 0 - 10 v, 4 - 20 mA, PNP/NPN Output, Relative, Vaccum
- RS Stock No.:
- 596-356
- Mfr. Part No.:
- PN2699
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$888.73
(exc. GST)
$1,022.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $888.73 |
*price indicative
- RS Stock No.:
- 596-356
- Mfr. Part No.:
- PN2699
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.4 % | |
| Output Type | 0 - 10 v, 4 - 20 mA, PNP/NPN | |
| Series | PN2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.4 % | ||
Output Type 0 - 10 v, 4 - 20 mA, PNP/NPN | ||
Series PN2 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is a versatile instrument designed for precise pressure measurement in industrial applications. It features a ceramic-capacitive pressure measuring cell that ensures high accuracy and reliability across a wide measuring range of -1 to 1 bar. With its integrated 4-digit alphanumeric display, users can easily monitor pressure values and switching statuses, supported by user-friendly control elements. Built to withstand demanding environments, this sensor operates effectively within a temperature range of -25 to 80°C while maintaining protection against dust and water with its IP 65 and IP 67 ratings. Designed for efficiency, it integrates features for both digital and analogue outputs, making it adaptable for various setups.
Alphanumeric display provides clear, real-time pressure readings
Dual digital outputs and a single analogue output enhance versatility
Configurable output signal allows for tailored setups to meet specific requirements
High accuracy with switch point deviations maintained within ±0.4%
Dual digital outputs and a single analogue output enhance versatility
Configurable output signal allows for tailored setups to meet specific requirements
High accuracy with switch point deviations maintained within ±0.4%
Related links
- ifm electronic PN2 Series Pressure Sensor 10bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN2 Series Pressure Sensor 6bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN2 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
- ifm electronic PI0 Series Pressure Sensor 1bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PE2 Series Pressure Sensor 1bar Max 4 - 20 mA Relative Reading
- ifm electronic PI2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
