ifm electronic PI0 Series Pressure Sensor, -1bar Min, 1bar Max, 0 - 10 v, 4 - 20 mA, PNP/NPN Output, Relative, Vaccum
- RS Stock No.:
- 596-590
- Mfr. Part No.:
- PI009A
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,743.86
(exc. GST)
$2,005.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,743.86 |
*price indicative
- RS Stock No.:
- 596-590
- Mfr. Part No.:
- PI009A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.2 % | |
| Output Type | 0 - 10 v, 4 - 20 mA, PNP/NPN | |
| Series | PI0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.2 % | ||
Output Type 0 - 10 v, 4 - 20 mA, PNP/NPN | ||
Series PI0 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is engineered for precision in measuring relative pressure and vacuum applications across the food and beverage industry. Its robust design features a freely rotatable housing and an easy-to-read four-digit alphanumeric display, making it ideal for various environments. With a measuring range from -1 to 1 bar, this sensor excels in processing viscous media, liquids with suspended particles, and gases. Catering to strict installation needs, it boasts gold-plated contacts and protection class III, ensuring reliability in critical applications. This sensor is not only functional but also designed to withstand tough conditions, striking an exceptional balance between durability and performance.
Accurate measuring range from -1 to 1 bar, allowing for versatile applications
Integrated watchdog feature enhances reliability by safeguarding against failures
Hysteresis and window settings for tailored parameter adjustments
Shock resistance rated to 50 g, ensuring performance under stress
Integrated watchdog feature enhances reliability by safeguarding against failures
Hysteresis and window settings for tailored parameter adjustments
Shock resistance rated to 50 g, ensuring performance under stress
Related links
- ifm electronic PN2 Series Pressure Sensor 1bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN2 Series Pressure Sensor 10bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN2 Series Pressure Sensor 6bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PE2 Series Pressure Sensor 1bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 25bar Max 4 - 20 mA Relative Reading
- ifm electronic PI2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
